Manufacturer Part #
65801-005LF
65801 Series Blue 5 Position 2.54 mm Pitch Clincher Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65801-005LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 65801-005LF - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.33 mm |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Voltage Rating: | 500V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -65°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.69
40
$0.675
150
$0.66
400
$0.645
1,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Surface Mount