Manufacturer Part #
BM23FR0.6-24DS-0.35V(895)
24 Position Straight Type Receptacle Signal Only Board to FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric BM23FR0.6-24DS-0.35V(895) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric BM23FR0.6-24DS-0.35V(895) - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 24 |
| Pitch: | 0.35 mm |
| Height - Max: | 0.6mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Current Rating: | 0.3A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 50MΩ |
| Voltage Rating: | 30V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount