text.skipToContent text.skipToNavigation

Manufacturer Part #

CF20121D0R0-NH

5.1 V 1 W ±2% 7 Ohms 10 µA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CF20121D0R0-NH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 12
Pitch: 0.50 mm
Height - Max: 2mm
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.4A
Contact Plating: Tin
Material: Thermoplastic
Voltage Rating: 50V
Contact Material: Copper
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$359.40
USD
Quantity
Unit Price
2,000
$0.1797
4,000
$0.1774
6,000
$0.1761
8,000
$0.1752
10,000+
$0.1723
Product Variant Information section