text.skipToContent text.skipToNavigation

Manufacturer Part #

CF25051D0R0-10-NH

5 Positions 1 mm Pitch 100 V 1 A Right Angle Surface Mount FFC/FPC Connector

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CF25051D0R0-10-NH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 5
Pitch: 1 mm
Height - Max: 2.2mm
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$359.20
USD
Quantity
Unit Price
2,000
$0.1796
4,000
$0.1773
6,000
$0.176
8,000
$0.175
10,000+
$0.1721
Product Variant Information section