text.skipToContent text.skipToNavigation

Manufacturer Part #

FCS-26-SG

26 Position 2.54 x 2.54 Pitch Dual Row IDC Socket FFC/FPC Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech FCS-26-SG - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: IDC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$458.00
USD
Quantity
Unit Price
1,000
$0.458
2,000
$0.451
3,000
$0.447
4,000+
$0.442
Product Variant Information section