text.skipToContent text.skipToNavigation

Manufacturer Part #

FFC3B07-12-T

12W, 1.0Mm Ffc Conn, R/a, bot Cont, Slide, H2.5Mm, smt, tin, tr

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT FFC3B07-12-T - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 12
Pitch: 1 mm
Height - Max: 2.5mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.4A
Contact Plating: Tin
Material: Thermoplastic
Insulation Resistance: 50MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
2,000
$0.192
4,000
$0.19
6,000
$0.188
8,000
$0.187
10,000+
$0.184
Product Variant Information section