Manufacturer Part #
FH23-61S-0.3SHW(05)
FH23 Series 61 Position 0.3 mm Pitch Surface Mount Right Angle Flip Lock FPC/FFC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FH23-61S-0.3SHW(05) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
07/04/2025 Details and Download
Description:The UL certification file number was changed as follows:- Before changed: E54705- After changed: E249884 Reason for the Change: Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884".Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed.
Part Status:
Active
Active
Hirose Electric FH23-61S-0.3SHW(05) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 61 |
| Pitch: | 0.3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Mounting Method: | Surface Mount |
Features & Applications
The FH23-61S-0.3SHW(05) is a part of FH23 Series 61 Position 0.3 mm Pitch Surface Mount Right Angle Header. It has an operating temperature range of -55°C to 85 °C.
Features:
- HIROSE's unique low insertion force (LIF) design improves the Flexible Printed Circuit (FPC) holding force after insertion.
- Provided with an flexible printed circuit (FPC) temporary hold mechanism, thus preventing the shift of the flexible printed circuit (FPC) and connector after flexible printed circuit (FPC) insertion.
- The staggered pin design with a mounting pitch of 0.6mm ensures ease of mounting.
- Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure
View the available FH23 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount