text.skipToContent text.skipToNavigation

Manufacturer Part #

FH41-31S-0.5SH(05)

31 Position 0.5 mm Right Angle Bottom Contacts Flip Backlock SMT FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH41-31S-0.5SH(05) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 31
Pitch: 0.5 mm
Height - Max: 2.5mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.00
USD
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section