Manufacturer Part #
FH72-11S-0.3SHW
FH72 Series 11 positions 0.3mm Pitch 0.9mm Height One Action Lock FPC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Hirose Electric FH72-11S-0.3SHW - Product Specification
Hirose Electric FH72-11S-0.3SHW - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 11 |
| Pitch: | 0.3 mm |
| Height - Max: | 0.9mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.20 mm |
| Current Rating: | 0.2A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| Insulation Resistance: | 50MΩ |
| Voltage Rating: | 30V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
6,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount