text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW12R-2STE1LF

SFW series 12 Position 1 mm Right Angle Slide Lock FFC/FPC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Amphenol Communications Solutions SFW12R-2STE1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 12
Pitch: 1 mm
Height - Max: 2.7mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
6,000+
$0.235
Product Variant Information section