text.skipToContent text.skipToNavigation

Manufacturer Part #

65801-007LF

7 Position 2.54 mm Pitch In Line FFC FPC Clincher Receptacle Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65801-007LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
FFC, FCB Thickness: 0.33 mm
Current Rating: 2A
Contact Plating: Tin
Material: Thermoplastic
Voltage Rating: 500V
Contact Material: Copper Alloy
Operating Temp Range: -65°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
864
Multiple Of:
864
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$717.12
USD
Quantity
Unit Price
25
$0.88
75
$0.86
200
$0.84
400
$0.83
1,250+
$0.79
Product Variant Information section