Manufacturer Part #
1473005-1
200 Position Dual Row Right Angle Double Data Rate SO DIMM Memory Card Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Features & Applications
The 1473005-1 is a part of SO DIMM series 200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount
Product Features:
- Socket Style = SO DIMM
- DRAM Type = Double Data Rate (DDR)
- PCB Mount Style = Surface Mount
- Module Orientation = Right Angle
- Profile = Standard
- Socket Type = Memory Card
- Number of Positions = 200
- Row-to-Row Spacing (mm [in]) = 6.20 [0.244]
- Centerline (mm [in]) = 0.60 [0.024]
- Number of Rows = Dual
- Ejector Type = Locking
- Ejector Location = Both Ends
- Number of Keys = 1
- Latch Material = Stainless Steel
- Latch Plating = Tin
- Boss = With
- Mount Type = Printed Circuit Board
Pricing Section
Global Stock:
8,826
USA:
8,826
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
20
$2.57
60
$2.54
100
$2.52
400
$2.47
600+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray