text.skipToContent text.skipToNavigation

Manufacturer Part #

110-44-308-41-001000

8 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Mill-Max 110-44-308-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1950
Total
$41.00
USD
Quantity
Unit Price
1,950
$0.41
3,900+
$0.40
Product Variant Information section