Manufacturer Part #
110-44-628-41-001000
28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-44-628-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 28 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Features & Applications
The 110-44-628-41-001000 is a 28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole DIP Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Plating Code: 44
- Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
- Inner Contact Plating: 100 µ" Tin (matte finish) over 50 µ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
View the 110-44 series of DIP Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
616+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole