Manufacturer Part #
110-99-628-41-001000
28 Position Through-Hole DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-99-628-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 28 |
| Terminal Pitch: | 2.54mm |
Features & Applications
The 110-99-628-41-001000 is a 28 Position Open Frame Through-Hole Solder Tail DIP Socket.
Features:
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the available 110-99 series of DIP Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
616+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube