Manufacturer Part #
115-93-328-41-001000
20Position Open Frame Through Hole Low Profile Uses .015-.022 Leads DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 115-93-328-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 20 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
14
$6.97
42
$6.91
70
$6.88
140
$6.85
280+
$6.78
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
PCB Mount