Manufacturer Part #
214-44-632-01-670800
32 Pin Closed Frame SMD IC Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 214-44-632-01-670800 - Product Specification
Mill-Max 214-44-632-01-670800 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 32 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
12
$10.62
36
$10.52
48
$10.50
120
$10.42
180+
$10.34
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
PCB Mount