text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-328-1-TT

28 Position .300" Row Spacing Tin Standard DIP Length Screw Machine Sockets

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1442
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.96
USD
Quantity
Web Price
17+
$0.745
Product Variant Information section