Manufacturer Part #
110-44-320-41-001000
20 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:DIP-20 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-44-320-41-001000 - Technical Attributes
Attributes Table
| Package Style: | DIP-20 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
20
$6.06
60
$6.01
80
$5.99
200
$5.95
300+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-20
Mounting Method:
Through Hole