Manufacturer Part #
1-2379237-1
NECTOR T, INLINE SOCKET, SCREW, Key-A,S2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2379237-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2379237-1 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| Style/Orientation: | Plug |
| No of Positions: | 3 |
| Material: | Polybutylene Terephthalate |
| Color: | Black |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
50
$6.02
100+
$5.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray