Manufacturer Part #
1-2834182-2
3 Position 2.54 mm Pitch White Rectangular Plug Cable Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2834182-2 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| Style/Orientation: | Plug |
| No of Positions: | 3 |
| Pitch: | 0.1 mm |
| Termination: | Poke-in |
| Wire Gauge: | AWG 22 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.65
150
$1.63
250
$1.61
500
$1.60
1,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Cable Mount