Manufacturer Part #
2-2834006-0
Buchanan WireMate Series 2 Position 4 mm Pitch Poke-In Lighting Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-2834006-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 2 |
| Pitch: | 4 mm |
| Mating Type: | Push - Pull |
| Termination: | Poke-in |
| Material: | Resin |
| Color: | Brown / Yellow |
| Wire Gauge: | 18 AWG / 20 AWG / 22 AWG |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
800
$0.455
1,600
$0.45
2,400
$0.445
4,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount