text.skipToContent text.skipToNavigation

Manufacturer Part #

2379240-1

4 Position NECTOR T Series Black Inline SSL Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2379240-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Plug
No of Positions: 3
Termination: Crimp
Material: Plastic
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,400.00
USD
Quantity
Unit Price
50
$4.40
100
$4.34
150
$4.31
200+
$4.28
Product Variant Information section