text.skipToContent text.skipToNavigation

Manufacturer Part #

589159005003045

Custom Cable Assembly for Sound Off- Blue 8.5" Long

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 589159005003045 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 5
Pitch: 3mm
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
100
$2.63
200
$2.61
300
$2.59
400
$2.58
500+
$2.55
Product Variant Information section