text.skipToContent text.skipToNavigation

Manufacturer Part #

2309407-1

260 Positions 0.5 mm Pitch 4 mm Height SMT Right Angle DDR4 SODIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 2309407-1 - Technical Attributes
Attributes Table
Connector Type: SODIMM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 260
Pitch: 0.5 mm
Termination: Solder
Rated Voltage (VAC): 25VAC
Rated Current: 0.5A
Insulation Resistance: 250MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.25
USD
Quantity
Unit Price
450
$0.785
900
$0.775
1,350
$0.765
1,800
$0.76
2,250+
$0.745
Product Variant Information section