Manufacturer Part #
5146321-1
68 Position 1.27 mm Pitch Right Angle Header Through Hole PCMCIA Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5146321-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5146321-1 - Technical Attributes
Attributes Table
| Type: | Compact Flash |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 68 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$19.42
40
$19.29
60
$19.22
80
$19.17
100+
$19.01
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount