Manufacturer Part #
5535653-1
68 Position Right Angle Single Slot Non-CardBus PCMCIA Header Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5535653-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5535653-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 68 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Features & Applications
The 5535653-1 is a 68 Position Right Angle Single Slot Non-CardBus PCMCIA Header.
Features:
- Product Type = Connector
- Mount Angle = Right Angle
- Voltage (VAC) = 5
- Header Type = Header Only
- Lead Type = Thru Hole
- Header Type = Header Only
- Lead Type = Thru Hole
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Brass
- Underplate Material = Nickel
- Applies To = Printed Circuit Board
- Application = Non-CardBus
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$8.03
200+
$7.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount