Manufacturer Part #
5535653-2
68 Position Right Angle Through Hole Single Slot Non-CardBus PCMCIA Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5535653-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5535653-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 68 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100+
$22.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount