7-5382487-2 in Tray by TE Connectivity | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7-5382487-2

72 Position 0.05 inch Pitch Right Angle Socket Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-5382487-2 - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 72
Pitch: 1.27 mm
Termination: Through Hole
Mounting Method: PCB Mount
Features & Applications

The 7-5382487-2 is a 72 Position 0.05 inch Pitch Right Angle Socket Connector.

Features:

  • Socket Style = SIMM
  • PCB Mount Style = Through Hole
  • Center Retention Hole Diameter (mm [in]) = 2.45 [0.096]
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin over Nickel
  • Socket Type = Memory Card
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Base Material = Phosphor Bronze
  • Retention Post(s) Location = None
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Housing Color = Black
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1440
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,331.20
USD
Quantity
Unit Price
1
$13.37
4
$13.20
20
$13.02
40
$12.94
125+
$12.73
Product Variant Information section