text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM2070-6-0-30-00-A

SIM2070 Series 6 Position 2.54 mm Pitch Push Pull Type Mini SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SIM2070-6-0-30-00-A - Technical Attributes
Attributes Table
Type: Mini Card
Connector Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Solder
Rated Voltage (VAC): 30VAC
Rated Current: 1A
Insulation Resistance: 1GΩ
Contact Resistance: 50mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Storage Temperature Range: -25°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,722.00
USD
Quantity
Unit Price
700
$0.845
1,400
$0.83
2,100+
$0.82
Product Variant Information section