Manufacturer Part #
SIM8055-6-1-14-00-A
7 (6 +1) Position Push In, Pull Out Right Angle SMT Gold NANO SIM Card Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT SIM8055-6-1-14-00-A - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Vertical |
| No of Positions: | 6 |
| Pitch: | 5.08 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 30VAC |
| Rated Current: | 0.5A |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.865
10
$0.82
50
$0.785
200
$0.76
750+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount