text.skipToContent text.skipToNavigation

Manufacturer Part #

SIMM-130-VTL

Vertical Mount 30 Position Metal Latch Single Row SIMM Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SIMM-130-VTL - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4480
Multiple Of:
4480
Total
$8,422.40
USD
Quantity
Unit Price
4,480+
$1.88
Product Variant Information section