Manufacturer Part #
IX80G-A-10P(01)
IX Series 10 Position Vertical Palladium-Nickel Gold Plated Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric IX80G-A-10P(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric IX80G-A-10P(01) - Technical Attributes
Attributes Table
| Type: | Cat 6a |
| No of Positions: | 10 |
| Connector Type: | Receptacle |
| Gender: | Male Receptacle |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Voltage Rating: | 60V |
| Color: | Grey |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
450+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount