text.skipToContent text.skipToNavigation

Manufacturer Part #

124019142112A

USB type C, Receptacle, Middle Mount, Dual-Row SMT, Waterproof IPX7

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2101
Product Specification Section
Amphenol Communications Solutions 124019142112A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Color: Black
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,882
USA:
1,882
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
10
$1.88
40
$1.77
125
$1.68
400+
$1.59