text.skipToContent text.skipToNavigation

Manufacturer Part #

5406216-1

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5406216-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Unit Price
400+
$2.22
Product Variant Information section