Manufacturer Part #
73305-111LF
Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:230 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 73305-111LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 73305-111LF - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Industrial RJ |
| No of Positions: | 6 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -25°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
690
USA:
690
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
230
$1.13
690
$1.12
1,150+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
230 per Reel
Mounting Method:
Surface Mount