text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ11G-MBSE-MU2

ARJ11G Series RJ45 1 x 1 Through Hole 10/100Base-T 16.7mm 4 Cores Shielded

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJ11G-MBSE-MU2 - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 1
Shielding: Yes
Operating Temp Range: 0°C to 70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5040
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,154.40
USD
Quantity
Unit Price
480+
$2.61
Product Variant Information section