text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11D7-009-AB-EW2

ARJM11 Series G/Y LED Tab up 100 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Abracon ARJM11D7-009-AB-EW2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,950
USA:
3,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.69
USD
Quantity
Unit Price
1
$1.69
25
$1.67
50
$1.65
150
$1.63
300+
$1.59
Product Variant Information section