CRJ017-1-TH in Tray by Same Sky - CUI Devices | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ017-1-TH

RJ coupler, 2 port, 6P6C, 6u, mounting flange, unshielded, red insert

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ017-1-TH - Technical Attributes
Attributes Table
Type: RJ-11
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section