text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJV1-804SK

8P8C 30u" Vertical Top Entry Shielded RJ45 Jack with No LEDs

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HCJV1-804SK - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
100
$1.06
300
$1.04
400
$1.03
1,000
$1.01
1,500+
$0.98
Product Variant Information section