text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ12-1G16ER-L12RL

FastJack Dual Port RJ45 Right Angle Ethernet Modular Jack w/Green-Yellow Leds

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
Mounting Method: Through Hole
Features & Applications

The HFJ12-1G16ER-L12RL is a part of RJ-45 Series small footprint Gigabit single and Ganged FastJack™, integrated connectors.

This series is ideal for hi-density switch applications requiring the highest performance in a minimal amount of real estate.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: 0 to +70 °C              
  • Isolation Voltage: 1,500 Vrms            
  • OCL (100KHz, 0.1 Vrms, 8 mA): 350 uH min   
  • CMR (0.1-100 MHz): -40 dB typ              
  • Insertion Loss (0.1-100 MHz): -1.1 dB Max  
  • Crosstalk (0.1-100 MHz): -[33-20log(F/100Mhz)]dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
64
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.48
USD
Quantity
Web Price
1
$8.16
10
$7.41
30
$7.07
75
$6.81
200+
$6.53
Product Variant Information section