Manufacturer Part #
HFJV1-2450RL
FastJack 1x1 RJ45 Straight 10/100BASE-T Magnetic Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
HALO Electronics HFJV1-2450RL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8473.30.51.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJV1-2450RL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 12 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Straight |
| Operating Temp Range: | 0°C to 70°C |
| Mounting Method: | Through Hole |
Features & Applications
The HFJV1-2450RL is a part of FastJack Series 1x1 RJ45 Straight LED Green/Yellow 10/100BASE-TMagnetic Modular Jack connectors.
It has an Operating temperature ranges b/w 0 °C to 70 °C and are available for most 10/100BASE-TX IC’s.
Features:
- Electrical Specifications @ 25 °C
- Operating Temp: 0 to +70 °C
- Isolation Voltage: 1,500 Vrms
- OCL (100KHz, 0.1 Vrms, 8 mA): 350 uH min
- CMR (0.1-100 MHz): -40 dB typ
- Insertion Loss (0.1-100 MHz): -1.1 dB Max
- Crosstalk (0.1-100 MHz): -[33-20log(F/100Mhz)]dB typ
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$3.39
25
$3.34
75
$3.29
150
$3.26
400+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole