text.skipToContent text.skipToNavigation

Manufacturer Part #

J0B-5401NL

8 Ports Dual Row 90° Angle Shielded 5G Base-T 2x4 RJ45 Ethernet Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J0B-5401NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.30
USD
Quantity
Unit Price
15+
$68.01
Product Variant Information section