JW0-0006NL in Tray by Pulse Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JW0-0006NL

Conn RJ-45/Dual USB F/F/F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JW0-0006NL - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,547.50
USD
Quantity
Unit Price
25
$6.27
50
$6.24
100
$6.20
125
$6.19
375+
$6.12
Product Variant Information section