text.skipToContent text.skipToNavigation

Manufacturer Part #

JXC0-0351NL

Modular Connectors / Ethernet Connectors Magjack RJ45 2X2 1GD 1 1 RA TH

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JXC0-0351NL - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 4
No of Rows: 2
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$969.00
USD
Quantity
Unit Price
30+
$32.30
Product Variant Information section