text.skipToContent text.skipToNavigation

Manufacturer Part #

JXD2-0Z10NL

Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Pulse Electronics JXD2-0Z10NL - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 1
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
197
USA:
197
1,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
10
$3.10
25
$3.06
75
$3.01
150
$2.98
400+
$2.90
Product Variant Information section