MTJ-883X1 in Tray by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-883X1

MTJ Series 8P8C Single Port Top Entry Straight Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Adam Tech MTJ-883X1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
244
USA:
244
1,540
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
154
Multiple Of:
154
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.03
USD
Quantity
Unit Price
154
$0.182
616
$0.178
1,540
$0.175
3,850
$0.172
6,160+
$0.167
Product Variant Information section