text.skipToContent text.skipToNavigation

Manufacturer Part #

RDP-5SPFFH-TCU7001

RJ45 PANEL LARGE FRONT FASTENED, F, L JACK S CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RDP-5SPFFH-TCU7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$718.80
USD
Quantity
Unit Price
4
$6.14
15
$6.08
40
$6.03
100
$5.99
250+
$5.92
Product Variant Information section