text.skipToContent text.skipToNavigation

Manufacturer Part #

RJCSE538001

RJCSE Series 8 Position RJ45 90° Right Angle Shielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Amphenol Communications Solutions RJCSE538001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
150
$1.08
300
$1.07
600
$1.06
2,250+
$1.04
Product Variant Information section