text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE5E80

Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shie

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Amphenol Communications Solutions RJHSE5E80 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.20
USD
Quantity
Unit Price
120
$0.86
360
$0.835
480
$0.83
1,200
$0.815
1,800+
$0.80
Product Variant Information section